


BM2P061E-Z | |
|---|---|
DigiKey Part Number | 846-BM2P061E-Z-ND |
Manufacturer | |
Manufacturer Product Number | BM2P061E-Z |
Description | PWM TYPE DC/DC CONVERTER IC INTE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 7-DIP-AK |
Datasheet | Datasheet |
Category | Duty Cycle 75% |
Manufacturer Rohm Semiconductor | Frequency - Switching 65kHz |
Packaging Tube | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO |
Part Status Active | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 105°C (TA) |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Breakdown 650V | Supplier Device Package 7-DIP-AK |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 8.7 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.9V ~ 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹234.38000 | ₹234.38 |
| 10 | ₹173.99300 | ₹1,739.93 |
| 50 | ₹149.85500 | ₹7,492.75 |
| 100 | ₹142.39820 | ₹14,239.82 |
| 250 | ₹135.93940 | ₹33,984.85 |