


BM2P074KF-GE2 | |
|---|---|
DigiKey Part Number | BM2P074KF-GE2TR-ND - Tape & Reel (TR) BM2P074KF-GE2CT-ND - Cut Tape (CT) BM2P074KF-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2P074KF-GE2 |
Description | IC REG FLYBACK 850A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive 1 Output 850µA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BM2P074KF-GE2 Models |
Category | Current - Output |
Mfr | Frequency - Switching 65kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP |
Voltage - Input (Min) 10.2V | Base Product Number |
Voltage - Input (Max) 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹267.46000 | ₹267.46 |
| 10 | ₹172.57500 | ₹1,725.75 |
| 100 | ₹118.40210 | ₹11,840.21 |
| 500 | ₹95.22450 | ₹47,612.25 |
| 1,000 | ₹89.21839 | ₹89,218.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹79.71881 | ₹1,99,297.03 |
| 5,000 | ₹74.74172 | ₹3,73,708.60 |
| 7,500 | ₹72.89090 | ₹5,46,681.75 |