
BM2P103HK-LBZ | |
|---|---|
DigiKey Part Number | 846-BM2P103HK-LBZ-ND |
Manufacturer | |
Manufacturer Product Number | BM2P103HK-LBZ |
Description | INTEGRATED 800V SWITCHING MOSFET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 7-DIP-AK |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 10.9V ~ 30V |
Manufacturer Rohm Semiconductor | Duty Cycle 75% |
Packaging Tube | Frequency - Switching 100kHz |
Part Status Active | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO |
Output Isolation Isolated | Control Features Frequency Control, Soft Start |
Internal Switch(s) Yes | Operating Temperature -40°C ~ 105°C |
Voltage - Breakdown 800V | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Topology Flyback | Supplier Device Package 7-DIP-AK |
Voltage - Start Up 10.7 V | Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹283.53000 | ₹283.53 |
| 10 | ₹211.89100 | ₹2,118.91 |
| 50 | ₹183.21700 | ₹9,160.85 |
| 100 | ₹174.33310 | ₹17,433.31 |
| 250 | ₹164.95396 | ₹41,238.49 |
| 500 | ₹159.30038 | ₹79,650.19 |
| 1,000 | ₹154.64577 | ₹1,54,645.77 |
| 2,500 | ₹149.73182 | ₹3,74,329.55 |
| 5,000 | ₹146.77006 | ₹7,33,850.30 |