Buck Switching Regulator IC Positive 1 Output 600µA 8-DIP (0.300", 7.62mm), 7 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive 1 Output 600µA 8-DIP (0.300", 7.62mm), 7 Leads
High accuracy current monitoring contributes to improved application reliability

BM2P249Q-Z

DigiKey Part Number
BM2P249Q-Z-ND
Manufacturer
Manufacturer Product Number
BM2P249Q-Z
Description
IC REG BUCK 600A 7DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive 1 Output 600µA 8-DIP (0.300", 7.62mm), 7 Leads
Datasheet
 Datasheet
EDA/CAD Models
BM2P249Q-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Frequency - Switching
100kHz
Packaging
Tube
Synchronous Rectifier
No
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Output Configuration
Positive
Mounting Type
Through Hole
Topology
Package / Case
Number of Outputs
1
Supplier Device Package
7-DIP
Voltage - Input (Min)
8V
Base Product Number
Voltage - Input (Max)
26.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,375
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹275.02000₹275.02
10₹177.67900₹1,776.79
100₹122.07860₹12,207.86
500₹98.30742₹49,153.71
1,000₹90.66911₹90,669.11
2,000₹84.24622₹1,68,492.44
6,000₹76.09867₹4,56,592.02
10,000₹75.72614₹7,57,261.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.