
BP5122 | |
|---|---|
DigiKey Part Number | BP5122-ND |
Manufacturer | |
Manufacturer Product Number | BP5122 |
Description | IC REG BUCK -12V 100MA 9SIP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Negative Fixed -12V 1 Output 100mA 9-SIP, 8 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 250kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -15°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 9-SIP | |
Base Product Number |