BR24C32A-10TU-2.7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 15,596
Unit Price: ₹29.28000
Datasheet

Similar


Rohm Semiconductor
In Stock: 29,355
Unit Price: ₹29.28000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7,499
Unit Price: ₹94.95000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: ₹47.92000
Datasheet

Upgrade


Microchip Technology
In Stock: 349
Unit Price: ₹52.36000
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: ₹48.80700
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Microchip Technology
In Stock: 1,493
Unit Price: ₹44.37000
Datasheet

Similar


Microchip Technology
In Stock: 97
Unit Price: ₹44.37000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹41.70780
Datasheet

Similar


Microchip Technology
In Stock: 2,524
Unit Price: ₹48.81000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹48.80736
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹41.70780
Datasheet

Similar


Microchip Technology
In Stock: 4,984
Unit Price: ₹48.81000
Datasheet
8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24C32A-10TU-2.7

DigiKey Part Number
BR24C32A-10TU-2.7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR24C32A-10TU-2.7
Description
IC EEPROM 32KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 400 kHz 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes