BR24L04-W is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 858
Unit Price: ₹50.32000
Datasheet

Similar


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: ₹18.36696
Datasheet
EEPROM Memory IC 4Kbit I2C 400 kHz 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24L04-W

DigiKey Part Number
BR24L04-W-ND
Manufacturer
Manufacturer Product Number
BR24L04-W
Description
IC EEPROM 4KBIT I2C 400KHZ 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 400 kHz 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.