
BR25H02ANUX-5ACTR | |
|---|---|
DigiKey Part Number | 846-BR25H02ANUX-5ACTR-ND - Tape & Reel (TR) 846-BR25H02ANUX-5ACTRCT-ND - Cut Tape (CT) 846-BR25H02ANUX-5ACTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H02ANUX-5ACTR |
Description | IC EEPROM 2KBIT SPI 8VSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 20 MHz VSON08AX2030 |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Series | Write Cycle Time - Word, Page 3.5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package VSON08AX2030 |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.36000 | ₹45.36 |
| 10 | ₹42.71900 | ₹427.19 |
| 25 | ₹41.62240 | ₹1,040.56 |
| 50 | ₹40.75280 | ₹2,037.64 |
| 100 | ₹39.89270 | ₹3,989.27 |
| 250 | ₹38.72640 | ₹9,681.60 |
| 500 | ₹37.84370 | ₹18,921.85 |
| 1,000 | ₹36.95814 | ₹36,958.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹35.19718 | ₹1,40,788.72 |
| 8,000 | ₹34.32686 | ₹2,74,614.88 |
| 12,000 | ₹33.82237 | ₹4,05,868.44 |
| 20,000 | ₹33.19305 | ₹6,63,861.00 |
| 28,000 | ₹32.78282 | ₹9,17,918.96 |