
BR93A56RF-WME2 | |
|---|---|
DigiKey Part Number | BR93A56RF-WME2TR-ND - Tape & Reel (TR) BR93A56RF-WME2CT-ND - Cut Tape (CT) BR93A56RF-WME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93A56RF-WME2 |
Description | IC EEPROM 2KBIT SPI 2MHZ 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOP |
Datasheet | Datasheet |
Category | Clock Frequency 2 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 128 x 16 | Base Product Number |
Memory Interface Microwire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹141.77000 | ₹141.77 |
| 10 | ₹133.07000 | ₹1,330.70 |
| 25 | ₹129.40320 | ₹3,235.08 |
| 50 | ₹126.56780 | ₹6,328.39 |
| 100 | ₹123.70410 | ₹12,370.41 |
| 250 | ₹119.91428 | ₹29,978.57 |
| 500 | ₹117.05252 | ₹58,526.26 |
| 1,000 | ₹114.20588 | ₹1,14,205.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹110.48332 | ₹2,76,208.30 |
| 5,000 | ₹107.70908 | ₹5,38,545.40 |
| 7,500 | ₹106.10675 | ₹7,95,800.62 |