
BR93G46F-3BGTE2 | |
|---|---|
DigiKey Part Number | BR93G46F-3BGTE2TR-ND - Tape & Reel (TR) BR93G46F-3BGTE2CT-ND - Cut Tape (CT) BR93G46F-3BGTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93G46F-3BGTE2 |
Description | IC EEPROM 1KBIT SPI 3MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 3 MHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 3 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 64 x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.80000 | ₹37.80 |
| 10 | ₹35.44100 | ₹354.41 |
| 25 | ₹34.47720 | ₹861.93 |
| 50 | ₹33.77780 | ₹1,688.89 |
| 100 | ₹33.05960 | ₹3,305.96 |
| 250 | ₹32.09180 | ₹8,022.95 |
| 500 | ₹31.35842 | ₹15,679.21 |
| 1,000 | ₹30.62313 | ₹30,623.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹29.65572 | ₹74,139.30 |