
BR93G56F-3AGTE2 | |
|---|---|
DigiKey Part Number | BR93G56F-3AGTE2TR-ND - Tape & Reel (TR) BR93G56F-3AGTE2CT-ND - Cut Tape (CT) BR93G56F-3AGTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93G56F-3AGTE2 |
Description | IC EEPROM 2KBIT SPI 3MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 3 MHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 3 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 128 x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹46.50000 | ₹465.00 |
| 25 | ₹45.25120 | ₹1,131.28 |
| 50 | ₹44.28200 | ₹2,214.10 |
| 100 | ₹43.32220 | ₹4,332.22 |
| 250 | ₹42.04180 | ₹10,510.45 |
| 500 | ₹41.06894 | ₹20,534.47 |
| 1,000 | ₹40.09700 | ₹40,097.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹38.81830 | ₹97,045.75 |