
BR93H86RFJ-2CE2 | |
|---|---|
DigiKey Part Number | BR93H86RFJ-2CE2TR-ND - Tape & Reel (TR) BR93H86RFJ-2CE2CT-ND - Cut Tape (CT) BR93H86RFJ-2CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93H86RFJ-2CE2 |
Description | IC EEPROM 16KBIT MICROWIRE 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 2 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR93H86RFJ-2CE2 Models |
Category | Clock Frequency 2 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP-J |
Memory Organization 1K x 16 | Base Product Number |
Memory Interface Microwire |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR93G86FJ-3GTE2 | Rohm Semiconductor | 1,862 | BR93G86FJ-3GTE2CT-ND | ₹75.00000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.15000 | ₹49.15 |
| 10 | ₹45.93200 | ₹459.32 |
| 25 | ₹44.68440 | ₹1,117.11 |
| 50 | ₹43.75820 | ₹2,187.91 |
| 100 | ₹42.80360 | ₹4,280.36 |
| 250 | ₹41.54280 | ₹10,385.70 |
| 500 | ₹40.58260 | ₹20,291.30 |
| 1,000 | ₹39.62332 | ₹39,623.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹38.36048 | ₹95,901.20 |