


BU15JA2DG-CTR | |
|---|---|
DigiKey Part Number | 846-BU15JA2DG-CTR-ND - Tape & Reel (TR) 846-BU15JA2DG-CCT-ND - Cut Tape (CT) 846-BU15JA2DG-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU15JA2DG-CTR |
Description | IC REG LINEAR 1.5V 100MA 5-SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 5-SSOP |
Datasheet | Datasheet |
Category | PSRR 68dB (1kHz) |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 5-SSOP |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 80 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹76.55000 | ₹76.55 |
| 10 | ₹54.91000 | ₹549.10 |
| 25 | ₹49.37200 | ₹1,234.30 |
| 100 | ₹43.28560 | ₹4,328.56 |
| 250 | ₹40.38600 | ₹10,096.50 |
| 500 | ₹38.64136 | ₹19,320.68 |
| 1,000 | ₹37.20292 | ₹37,202.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹34.39565 | ₹1,03,186.95 |
| 6,000 | ₹33.55247 | ₹2,01,314.82 |
| 9,000 | ₹33.12985 | ₹2,98,168.65 |
| 15,000 | ₹32.66203 | ₹4,89,930.45 |
| 21,000 | ₹32.38826 | ₹6,80,153.46 |