Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Digital Datasheet - ROHM's Low Quiescent Current Automotive LDOs

BU18JA2DG-CTR

DigiKey Part Number
BU18JA2DG-CTR-ND - Tape & Reel (TR)
BU18JA2DG-CCT-ND - Cut Tape (CT)
BU18JA2DG-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU18JA2DG-CTR
Description
IC REG LINEAR 1.8V 200MA 5-SSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.315V @ 100mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
68dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,620
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹73.62000₹73.62
10₹52.55700₹525.57
25₹47.22680₹1,180.67
100₹41.43050₹4,143.05
250₹38.66100₹9,665.25
500₹36.98926₹18,494.63
1,000₹35.61383₹35,613.83
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹33.91380₹1,01,741.40
6,000₹33.08243₹1,98,494.58
9,000₹32.66573₹2,93,991.57
15,000₹32.20446₹4,83,066.90
21,000₹31.93453₹6,70,625.13
Manufacturers Standard Package