



BU18JA2DG-CTR | |
|---|---|
DigiKey Part Number | BU18JA2DG-CTR-ND - Tape & Reel (TR) BU18JA2DG-CCT-ND - Cut Tape (CT) BU18JA2DG-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU18JA2DG-CTR |
Description | IC REG LINEAR 1.8V 200MA 5-SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.315V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73.62000 | ₹73.62 |
| 10 | ₹52.55700 | ₹525.57 |
| 25 | ₹47.22680 | ₹1,180.67 |
| 100 | ₹41.43050 | ₹4,143.05 |
| 250 | ₹38.66100 | ₹9,665.25 |
| 500 | ₹36.98926 | ₹18,494.63 |
| 1,000 | ₹35.61383 | ₹35,613.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹33.91380 | ₹1,01,741.40 |
| 6,000 | ₹33.08243 | ₹1,98,494.58 |
| 9,000 | ₹32.66573 | ₹2,93,991.57 |
| 15,000 | ₹32.20446 | ₹4,83,066.90 |
| 21,000 | ₹31.93453 | ₹6,70,625.13 |