


BU18TA2WNVX-TR | |
|---|---|
DigiKey Part Number | BU18TA2WNVXTR-ND - Tape & Reel (TR) BU18TA2WNVXCT-ND - Cut Tape (CT) BU18TA2WNVXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU18TA2WNVX-TR |
Description | IC REG LINEAR 1.8V SSON004X1216 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1216 |
Datasheet | Datasheet |
EDA/CAD Models | BU18TA2WNVX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004X1216 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66.16000 | ₹66.16 |
| 10 | ₹47.15200 | ₹471.52 |
| 25 | ₹42.30640 | ₹1,057.66 |
| 100 | ₹37.02280 | ₹3,702.28 |
| 250 | ₹34.50492 | ₹8,626.23 |
| 500 | ₹32.98412 | ₹16,492.06 |
| 1,000 | ₹31.73356 | ₹31,733.56 |
| 2,500 | ₹30.41367 | ₹76,034.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹29.61787 | ₹1,48,089.35 |
| 10,000 | ₹28.96314 | ₹2,89,631.40 |
| 15,000 | ₹28.63525 | ₹4,29,528.75 |
| 25,000 | ₹28.27196 | ₹7,06,799.00 |