


BU19TD3WG-TR | |
|---|---|
DigiKey Part Number | 846-BU19TD3WG-TR-ND - Tape & Reel (TR) 846-BU19TD3WG-CT-ND - Cut Tape (CT) 846-BU19TD3WG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU19TD3WG-TR |
Description | IC REG LINEAR 1.9V 200MA 5-SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU19TD3WG-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.9V | Supplier Device Package 5-SSOP |
Voltage Dropout (Max) 0.6V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1313D19-M5T1U3 | ABLIC Inc. | 2,464 | 1662-3036-1-ND | ₹118.14000 | Similar |
| BU19TD3WG-TR | Rohm Semiconductor | 2,895 | 846-BU19TD3WG-CT-ND | ₹36.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.86000 | ₹36.86 |
| 10 | ₹25.42300 | ₹254.23 |
| 25 | ₹22.64440 | ₹566.11 |
| 100 | ₹19.54470 | ₹1,954.47 |
| 250 | ₹18.07408 | ₹4,518.52 |
| 500 | ₹17.18758 | ₹8,593.79 |
| 1,000 | ₹16.45797 | ₹16,457.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹15.10301 | ₹45,309.03 |
| 6,000 | ₹14.67457 | ₹88,047.42 |
| 9,000 | ₹14.45992 | ₹1,30,139.28 |
| 15,000 | ₹14.22218 | ₹2,13,332.70 |
| 21,000 | ₹14.08316 | ₹2,95,746.36 |
| 30,000 | ₹13.94958 | ₹4,18,487.40 |