
BU21023MUV-E2 | |
---|---|
DigiKey Part Number | BU21023MUV-E2TR-ND - Tape & Reel (TR) BU21023MUV-E2CT-ND - Cut Tape (CT) BU21023MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU21023MUV-E2 |
Description | IC SCREEN CNTRL 8BIT 28QFN |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 8 b I2C, Serial, SPI Interface 28-QFN |
Datasheet | Datasheet |
EDA/CAD Models | BU21023MUV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 8 b | |
Interface | I2C, Serial, SPI | |
Voltage Reference | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 4 mA | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹569.71000 | ₹569.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹323.06897 | ₹8,07,672.42 |