
BU21078FV-E2 | |
|---|---|
DigiKey Part Number | BU21078FV-E2TR-ND - Tape & Reel (TR) BU21078FV-E2CT-ND - Cut Tape (CT) BU21078FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU21078FV-E2 |
Description | CAPACITIVE SWITCH CONTROLLER ICS |
Customer Reference | |
Detailed Description | Capacitive Sensor Controller IC Input Output 28-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BU21078FV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Capacitive Sensor Controller | |
Input Type | - | |
Output Type | - | |
Current - Supply | 3.5 mA | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 28-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹171.46000 | ₹171.46 |
| 10 | ₹125.89400 | ₹1,258.94 |
| 25 | ₹114.58160 | ₹2,864.54 |
| 100 | ₹102.13190 | ₹10,213.19 |
| 250 | ₹96.18660 | ₹24,046.65 |
| 500 | ₹92.60266 | ₹46,301.33 |
| 1,000 | ₹89.65239 | ₹89,652.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹87.22489 | ₹1,74,449.78 |
| 4,000 | ₹85.22652 | ₹3,40,906.08 |
| 6,000 | ₹84.22555 | ₹5,05,353.30 |
| 10,000 | ₹83.11763 | ₹8,31,176.30 |