Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-HVSOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-HVSOF
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BU31TA2WHFV-TR

DigiKey Part Number
846-BU31TA2WHFV-TR-ND - Tape & Reel (TR)
846-BU31TA2WHFV-TRCT-ND - Cut Tape (CT)
846-BU31TA2WHFV-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU31TA2WHFV-TR
Description
IC REG LINEAR 3.1V 200MA 5-HVSOF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-HVSOF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
95 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SOT-665
Voltage - Output (Min/Fixed)
3.1V
Supplier Device Package
5-HVSOF
Voltage Dropout (Max)
0.66V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 975
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹56.71000₹56.71
10₹40.07200₹400.72
25₹35.91400₹897.85
100₹31.30170₹3,130.17
250₹29.10528₹7,276.32
500₹27.77838₹13,889.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹26.48926₹79,467.78
Manufacturers Standard Package