Shift Shift Register 1 Element 8 Bit 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU4094BCF-BZE2

DigiKey Part Number
BU4094BCF-BZE2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU4094BCF-BZE2
Description
IC SR TRI-STATE 8BIT 16-SOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
3V ~ 16V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.