Shift 1 Element 8 Bit 16-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU4094BCF-E2

DigiKey Part Number
846-BU4094BCF-E2TR-ND - Tape & Reel (TR)
846-BU4094BCF-E2CT-ND - Cut Tape (CT)
846-BU4094BCF-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU4094BCF-E2
Description
IC TRI-STATE 8BIT 16-SSOP-B
Customer Reference
Detailed Description
Shift 1 Element 8 Bit 16-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BU4094BCF-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
3V ~ 16V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,068
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹109.96000₹109.96
10₹79.95400₹799.54
25₹72.31240₹1,807.81
100₹63.90700₹6,390.70
250₹59.89996₹14,974.99
500₹57.48830₹28,744.15
1,000₹55.50158₹55,501.58