
BU4219G-TR | |
|---|---|
DigiKey Part Number | 846-BU4219G-TR-ND - Tape & Reel (TR) 846-BU4219G-TRCT-ND - Cut Tape (CT) 846-BU4219G-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4219G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹29.07400 | ₹290.74 |
| 25 | ₹25.94280 | ₹648.57 |
| 100 | ₹22.49510 | ₹2,249.51 |
| 250 | ₹20.84756 | ₹5,211.89 |
| 500 | ₹19.85608 | ₹9,928.04 |
| 1,000 | ₹19.03790 | ₹19,037.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹18.02683 | ₹54,080.49 |
| 6,000 | ₹17.53233 | ₹1,05,193.98 |
| 9,000 | ₹17.28466 | ₹1,55,561.94 |
| 15,000 | ₹17.01030 | ₹2,55,154.50 |
| 21,000 | ₹16.84985 | ₹3,53,846.85 |
| 30,000 | ₹16.69564 | ₹5,00,869.20 |