Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU4226G-TR

DigiKey Part Number
846-BU4226G-TR-ND - Tape & Reel (TR)
846-BU4226G-TRCT-ND - Cut Tape (CT)
846-BU4226G-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU4226G-TR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.6V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹41.93000₹41.93
10₹29.07400₹290.74
25₹25.94280₹648.57
100₹22.49510₹2,249.51
250₹20.84756₹5,211.89
500₹19.85608₹9,928.04
1,000₹19.03790₹19,037.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹18.02683₹54,080.49
6,000₹17.53233₹1,05,193.98
9,000₹17.28466₹1,55,561.94
15,000₹17.01030₹2,55,154.50
21,000₹16.84985₹3,53,846.85
30,000₹16.69564₹5,00,869.20
Manufacturers Standard Package