
BU45K342G-TL | |
|---|---|
DigiKey Part Number | BU45K342G-TLTR-ND - Tape & Reel (TR) BU45K342G-TLCT-ND - Cut Tape (CT) BU45K342G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU45K342G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU45K342G-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.25000 | ₹51.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹22.70384 | ₹68,111.52 |
| 6,000 | ₹22.10574 | ₹1,32,634.44 |
| 9,000 | ₹21.80635 | ₹1,96,257.15 |
| 15,000 | ₹21.47440 | ₹3,22,116.00 |
| 21,000 | ₹21.28053 | ₹4,46,891.13 |
| 30,000 | ₹21.09408 | ₹6,32,822.40 |