
BU6909AGFT-TL | |
|---|---|
DigiKey Part Number | 846-BU6909AGFT-TLTR-ND - Tape & Reel (TR) 846-BU6909AGFT-TLCT-ND - Cut Tape (CT) 846-BU6909AGFT-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU6909AGFT-TL |
Description | IC MOTOR DRIVER 1.8V-5.5V TSSOF6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 6-TSSOF |
Datasheet | Datasheet |
EDA/CAD Models | BU6909AGFT-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 800mA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Voltage - Load | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | 6-TSSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹76.41000 | ₹76.41 |
| 10 | ₹54.60700 | ₹546.07 |
| 25 | ₹49.12760 | ₹1,228.19 |
| 100 | ₹43.09850 | ₹4,309.85 |
| 250 | ₹40.23400 | ₹10,058.50 |
| 500 | ₹38.50446 | ₹19,252.23 |
| 1,000 | ₹37.08150 | ₹37,081.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹29.96862 | ₹89,905.86 |