
BU9882FV-WE2 | |
|---|---|
DigiKey Part Number | 846-BU9882FV-WE2TR-ND - Tape & Reel (TR) 846-BU9882FV-WE2CT-ND - Cut Tape (CT) 846-BU9882FV-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU9882FV-WE2 |
Description | IC EEPROM 2KBIT I2C 14SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Serial 400 kHz 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BU9882FV-WE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 x 2 | |
Memory Interface | Serial | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 10ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-SSOP-B | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹197.40000 | ₹197.40 |
| 10 | ₹184.21000 | ₹1,842.10 |
| 25 | ₹178.95200 | ₹4,473.80 |
| 50 | ₹174.93320 | ₹8,746.66 |
| 100 | ₹170.89670 | ₹17,089.67 |
| 250 | ₹165.56780 | ₹41,391.95 |
| 500 | ₹161.55432 | ₹80,777.16 |
| 1,000 | ₹157.57534 | ₹1,57,575.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹152.38612 | ₹3,80,965.30 |
| 5,000 | ₹148.53107 | ₹7,42,655.35 |
