


BV1LF080EFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BV1LF080EFJ-CE2TR-ND - Tape & Reel (TR) 846-BV1LF080EFJ-CE2CT-ND - Cut Tape (CT) 846-BV1LF080EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1LF080EFJ-CE2 |
Description | AUTOMOTIVE IPD 1CH LOW-SIDE SWIT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 7.5A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BV1LF080EFJ-CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 3.5V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 7.5A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HTSOP-J | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹136.05000 | ₹136.05 |
| 10 | ₹99.33600 | ₹993.36 |
| 25 | ₹90.12960 | ₹2,253.24 |
| 100 | ₹79.97220 | ₹7,997.22 |
| 250 | ₹75.13400 | ₹18,783.50 |
| 500 | ₹72.21916 | ₹36,109.58 |
| 1,000 | ₹69.81868 | ₹69,818.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹67.28476 | ₹1,68,211.90 |
| 5,000 | ₹65.75763 | ₹3,28,788.15 |
| 7,500 | ₹64.99313 | ₹4,87,448.47 |
| 12,500 | ₹64.14596 | ₹8,01,824.50 |