BZX84B6V8LFHT116 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2,071
Unit Price: ₹28.89000
Datasheet
Zener Diode 6.8 V 250 mW ±2.06% Surface Mount SSD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B6V8LFHT116

DigiKey Part Number
BZX84B6V8LFHT116TR-ND - Tape & Reel (TR)
BZX84B6V8LFHT116CT-ND - Cut Tape (CT)
BZX84B6V8LFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B6V8LFHT116
Description
DIODE ZENER 6.8V 250MW SSD3
Customer Reference
Detailed Description
Zener Diode 6.8 V 250 mW ±2.06% Surface Mount SSD3
Datasheet
 Datasheet
EDA/CAD Models
BZX84B6V8LFHT116 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Voltage - Zener (Nom) (Vz)
Tolerance
±2.06%
Power - Max
250 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SSD3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹24.23000₹24.23
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹4.27506₹12,825.18
6,000₹3.82622₹22,957.32
9,000₹3.59729₹32,375.61
15,000₹3.33966₹50,094.90
21,000₹3.18701₹66,927.21
30,000₹3.03855₹91,156.50
75,000₹2.71251₹2,03,438.25
1,50,000₹2.51101₹3,76,651.50
3,00,000₹2.34163₹7,02,489.00
Manufacturers Standard Package