
BZX84C20VLYT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C20VLYT116TR-ND - Tape & Reel (TR) 846-BZX84C20VLYT116CT-ND - Cut Tape (CT) 846-BZX84C20VLYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C20VLYT116 |
Description | DIODE ZENER 20V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 250 mW ±6% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 55 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-23 |
Power - Max 250 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹18.63700 | ₹186.37 |
| 100 | ₹11.63890 | ₹1,163.89 |
| 500 | ₹8.58988 | ₹4,294.94 |
| 1,000 | ₹7.60118 | ₹7,601.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.34317 | ₹19,029.51 |
| 6,000 | ₹5.70780 | ₹34,246.80 |
| 9,000 | ₹5.38367 | ₹48,453.03 |
| 15,000 | ₹5.01931 | ₹75,289.65 |
| 21,000 | ₹4.80338 | ₹1,00,870.98 |
| 30,000 | ₹4.59348 | ₹1,37,804.40 |