Zener Diode 6.2 V 250 mW ±6.45% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C6V2LYFHT116

DigiKey Part Number
846-BZX84C6V2LYFHT116TR-ND - Tape & Reel (TR)
846-BZX84C6V2LYFHT116CT-ND - Cut Tape (CT)
846-BZX84C6V2LYFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C6V2LYFHT116
Description
DIODE ZENER 6.2V 250MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 250 mW ±6.45% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6.45%
Package / Case
Power - Max
250 mW
Supplier Device Package
SOT-23
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B6V2LFHT116Rohm Semiconductor2,725BZX84B6V2LFHT116CT-ND₹0.23000Parametric Equivalent
BZX84B6V2LYFHT116Rohm Semiconductor62846-BZX84B6V2LYFHT116CT-ND₹0.40000Parametric Equivalent
BZX84B6V2LYT116Rohm Semiconductor2,400846-BZX84B6V2LYT116CT-ND₹0.35000Parametric Equivalent
BZX84C6V2LFHT116Rohm Semiconductor2,900BZX84C6V2LFHT116CT-ND₹0.15000Parametric Equivalent
BZX84C6V2LT116Rohm Semiconductor2,337846-BZX84C6V2LT116CT-ND₹0.20000Parametric Equivalent
In-Stock: 1,715
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹34.97000₹34.97
10₹21.54800₹215.48
100₹13.50550₹1,350.55
500₹10.00482₹5,002.41
1,000₹8.87260₹8,872.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹6.88033₹20,640.99
6,000₹6.20679₹37,240.74
9,000₹5.86319₹52,768.71
15,000₹5.47685₹82,152.75
21,000₹5.24796₹1,10,207.16
30,000₹5.23963₹1,57,188.90
Manufacturers Standard Package