Similar

CDZCT2RA6.8B | |
|---|---|
DigiKey Part Number | CDZCT2RA6.8BTR-ND - Tape & Reel (TR) CDZCT2RA6.8BCT-ND - Cut Tape (CT) CDZCT2RA6.8BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZCT2RA6.8B |
Description | DIODE ZENER 6.8V 100MW VMN2 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 100 mW ±2% Surface Mount VMN2 |
Datasheet | Datasheet |
EDA/CAD Models | CDZCT2RA6.8B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 100 mW | |
Current - Reverse Leakage @ Vr | 500 nA @ 3.5 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₹8.43729 | ₹67,498.32 |
| 16,000 | ₹7.73916 | ₹1,23,826.56 |
| 24,000 | ₹7.38344 | ₹1,77,202.56 |
| 40,000 | ₹6.98364 | ₹2,79,345.60 |
| 56,000 | ₹6.74695 | ₹3,77,829.20 |
| 80,000 | ₹6.52302 | ₹5,21,841.60 |

