
DTA123JE3TL | |
|---|---|
DigiKey Part Number | 846-DTA123JE3TLTR-ND - Tape & Reel (TR) 846-DTA123JE3TLCT-ND - Cut Tape (CT) 846-DTA123JE3TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA123JE3TL |
Description | TRANS PREBIAS NPN 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer Rohm Semiconductor | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Series | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package EMT3 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC143TE3TL | Rohm Semiconductor | 1,980 | 846-DTC143TE3TLCT-ND | ₹27.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.41000 | ₹27.41 |
| 10 | ₹16.72800 | ₹167.28 |
| 100 | ₹10.42450 | ₹1,042.45 |
| 500 | ₹7.67422 | ₹3,837.11 |
| 1,000 | ₹6.78015 | ₹6,780.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹5.32249 | ₹15,967.47 |
| 6,000 | ₹4.78016 | ₹28,680.96 |
| 9,000 | ₹4.50361 | ₹40,532.49 |
| 15,000 | ₹4.19246 | ₹62,886.90 |
| 21,000 | ₹4.00812 | ₹84,170.52 |
| 30,000 | ₹3.82885 | ₹1,14,865.50 |