
DTA144TMT2L | |
|---|---|
DigiKey Part Number | 846-DTA144TMT2LTR-ND - Tape & Reel (TR) 846-DTA144TMT2LCT-ND - Cut Tape (CT) 846-DTA144TMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA144TMT2L |
Description | TRANS PREBIAS PNP 50V 0.1A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₹4.37683 | ₹35,014.64 |
| 16,000 | ₹3.96838 | ₹63,494.08 |
| 24,000 | ₹3.76013 | ₹90,243.12 |
| 40,000 | ₹3.52607 | ₹1,41,042.80 |
| 56,000 | ₹3.38741 | ₹1,89,694.96 |
| 80,000 | ₹3.25263 | ₹2,60,210.40 |
| 2,00,000 | ₹2.95684 | ₹5,91,368.00 |