
DTB114GCHZGT116 | |
|---|---|
DigiKey Part Number | 846-DTB114GCHZGT116TR-ND - Tape & Reel (TR) 846-DTB114GCHZGT116CT-ND - Cut Tape (CT) 846-DTB114GCHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTB114GCHZGT116 |
Description | TRANS PREBIAS PNP 50V 0.5A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Manufacturer Rohm Semiconductor | Current - Collector Cutoff (Max) 500nA (ICBO) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200 MHz |
Part Status Active | Power - Max 200 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 500 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R2 Only | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Emitter Base (R2) 10 kOhms | Supplier Device Package SST3 |
DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 50mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.08000 | ₹33.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹7.03154 | ₹21,094.62 |
| 6,000 | ₹6.34556 | ₹38,073.36 |
| 9,000 | ₹5.99561 | ₹53,960.49 |
| 15,000 | ₹5.60224 | ₹84,033.60 |
| 21,000 | ₹5.38518 | ₹1,13,088.78 |