
DTB123YCHZGT116 | |
|---|---|
DigiKey Part Number | DTB123YCHZGT116TR-ND - Tape & Reel (TR) DTB123YCHZGT116CT-ND - Cut Tape (CT) DTB123YCHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTB123YCHZGT116 |
Description | TRANS PREBIAS PNP 0.5A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 500 mA 200 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTB123YCHZGT116 Models |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Manufacturer Rohm Semiconductor | Frequency - Transition 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Active | Grade Automotive |
Transistor Type PNP - Pre-Biased | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 2.2 kOhms | Supplier Device Package SST3 |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 50mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.79000 | ₹20.79 |
| 10 | ₹12.85300 | ₹128.53 |
| 100 | ₹7.96720 | ₹796.72 |
| 500 | ₹5.82182 | ₹2,910.91 |
| 1,000 | ₹5.12433 | ₹5,124.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.23468 | ₹12,704.04 |
| 6,000 | ₹3.78497 | ₹22,709.82 |
| 9,000 | ₹3.55547 | ₹31,999.23 |
| 15,000 | ₹3.29733 | ₹49,459.95 |
| 21,000 | ₹3.14430 | ₹66,030.30 |
| 30,000 | ₹2.99553 | ₹89,865.90 |