
DTC144EE3TL | |
|---|---|
DigiKey Part Number | 846-DTC144EE3TLTR-ND - Tape & Reel (TR) 846-DTC144EE3TLCT-ND - Cut Tape (CT) 846-DTC144EE3TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC144EE3TL |
Description | TRANS PREBIAS NPN 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Series | Current - Collector Cutoff (Max) 500nA (ICBO) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 150 mW |
Transistor Type NPN - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-75, SOT-416 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package EMT3 |
Resistors Included R1 Only | Base Product Number |
Resistor - Base (R1) 4.7 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.41000 | ₹27.41 |
| 10 | ₹16.72800 | ₹167.28 |
| 100 | ₹10.42450 | ₹1,042.45 |
| 500 | ₹7.67422 | ₹3,837.11 |
| 1,000 | ₹6.78015 | ₹6,780.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹5.64193 | ₹16,925.79 |
| 6,000 | ₹5.06700 | ₹30,402.00 |
| 9,000 | ₹4.77381 | ₹42,964.29 |
| 15,000 | ₹4.44399 | ₹66,659.85 |
| 21,000 | ₹4.24858 | ₹89,220.18 |
| 30,000 | ₹4.05857 | ₹1,21,757.10 |