34V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount UMD3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD18VFMFHT106

DigiKey Part Number
846-ESD18VFMFHT106TR-ND - Tape & Reel (TR)
846-ESD18VFMFHT106CT-ND - Cut Tape (CT)
846-ESD18VFMFHT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD18VFMFHT106
Description
TVS DIODE 16VWM 34VC UMD3F
Customer Reference
Detailed Description
34V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount UMD3F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
16V (Max)
Voltage - Breakdown (Min)
17.86V
Voltage - Clamping (Max) @ Ipp
34V
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)
Power - Peak Pulse
110W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
12pF @ 1MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-85
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,553
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹64.30000₹64.30
10₹34.19900₹341.99
100₹22.36460₹2,236.46
500₹19.28950₹9,644.75
1,000₹17.34657₹17,346.57
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹14.83242₹44,497.26
6,000₹13.56555₹81,393.30
9,000₹12.91982₹1,16,278.38
15,000₹12.19438₹1,82,915.70
21,000₹11.76478₹2,47,060.38
30,000₹11.34717₹3,40,415.10
75,000₹11.06584₹8,29,938.00
Manufacturers Standard Package