
ESD27VFMFHT106 | |
|---|---|
DigiKey Part Number | 846-ESD27VFMFHT106TR-ND - Tape & Reel (TR) 846-ESD27VFMFHT106CT-ND - Cut Tape (CT) 846-ESD27VFMFHT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD27VFMFHT106 |
Description | TVS DIODE 24VWM 45VC UMD3F |
Customer Reference | |
Detailed Description | 45V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount UMD3F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.54V | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 130W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 13pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹34.29200 | ₹342.92 |
| 100 | ₹33.60290 | ₹3,360.29 |
| 500 | ₹17.34564 | ₹8,672.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹14.83242 | ₹44,497.26 |
| 6,000 | ₹13.56555 | ₹81,393.30 |
| 9,000 | ₹12.91982 | ₹1,16,278.38 |
| 15,000 | ₹12.19438 | ₹1,82,915.70 |
| 21,000 | ₹11.76478 | ₹2,47,060.38 |
| 30,000 | ₹11.34717 | ₹3,40,415.10 |
| 75,000 | ₹11.06584 | ₹8,29,938.00 |