LTR100JZPF1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR100JZPF1601

DigiKey Part Number
846-LTR100JZPF1601TR-ND - Tape & Reel (TR)
846-LTR100JZPF1601CT-ND - Cut Tape (CT)
846-LTR100JZPF1601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR100JZPF1601
Description
RES SMD 1.6K OHM 1% 3W 2512 WIDE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 3,048
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹55.91000₹55.91
10₹33.10000₹331.00
25₹28.04200₹701.05
50₹25.09560₹1,254.78
100₹22.77070₹2,277.07
250₹20.41728₹5,104.32
500₹19.41986₹9,709.93
1,000₹17.97429₹17,974.29
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹16.42822₹65,712.88
8,000₹14.92884₹1,19,430.72
12,000₹14.78290₹1,77,394.80
20,000₹14.72117₹2,94,423.40
28,000₹14.59307₹4,08,605.96
40,000₹14.55689₹5,82,275.60
Manufacturers Standard Package