
ESR01MZPF13R0 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPF13R0TR-ND - Tape & Reel (TR) 846-ESR01MZPF13R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESR01MZPF13R0 |
Description | RES 13 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹12.30100 | ₹123.01 |
| 25 | ₹9.69120 | ₹242.28 |
| 50 | ₹8.49860 | ₹424.93 |
| 100 | ₹6.97030 | ₹697.03 |
| 250 | ₹5.71788 | ₹1,429.47 |
| 500 | ₹5.20536 | ₹2,602.68 |
| 1,000 | ₹5.13455 | ₹5,134.55 |
| 5,000 | ₹4.37080 | ₹21,854.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.13653 | ₹41,365.30 |