
ESR01MZPF2202 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPF2202TR-ND - Tape & Reel (TR) 846-ESR01MZPF2202CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESR01MZPF2202 |
Description | RES 22K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.52000 | ₹25.52 |
| 10 | ₹13.23100 | ₹132.31 |
| 25 | ₹10.62280 | ₹265.57 |
| 50 | ₹9.12960 | ₹456.48 |
| 100 | ₹7.96720 | ₹796.72 |
| 250 | ₹6.78580 | ₹1,696.45 |
| 500 | ₹6.10346 | ₹3,051.73 |
| 1,000 | ₹5.56286 | ₹5,562.86 |
| 5,000 | ₹4.69885 | ₹23,494.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.44698 | ₹44,469.80 |