
ESR01MZPJ222 | |
---|---|
DigiKey Part Number | RHM1014TR-ND - Tape & Reel (TR) RHM1014CT-ND - Cut Tape (CT) RHM1014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPJ222 |
Description | RES 2.2K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR01MZPJ222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹19.52000 | ₹19.52 |
10 | ₹9.93900 | ₹99.39 |
25 | ₹7.91560 | ₹197.89 |
50 | ₹6.77980 | ₹338.99 |
100 | ₹4.88960 | ₹488.96 |
250 | ₹4.36956 | ₹1,092.39 |
500 | ₹4.15658 | ₹2,078.29 |
1,000 | ₹4.00750 | ₹4,007.50 |
5,000 | ₹3.33982 | ₹16,699.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹3.01255 | ₹30,125.50 |
20,000 | ₹2.89590 | ₹57,918.00 |
30,000 | ₹2.83755 | ₹85,126.50 |
50,000 | ₹2.77786 | ₹1,38,893.00 |
70,000 | ₹2.76966 | ₹1,93,876.20 |
1,00,000 | ₹2.74240 | ₹2,74,240.00 |
1,20,000 | ₹2.72170 | ₹3,26,604.00 |
2,40,000 | ₹2.65336 | ₹6,36,806.40 |
2,50,000 | ₹2.64980 | ₹6,62,450.00 |