
ESR01MZPJ2R7 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPJ2R7TR-ND - Tape & Reel (TR) 846-ESR01MZPJ2R7CT-ND - Cut Tape (CT) 846-ESR01MZPJ2R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPJ2R7 |
Description | RES 2.7 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient -200/ +500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.74000 | ₹21.74 |
| 10 | ₹11.24700 | ₹112.47 |
| 25 | ₹8.95960 | ₹223.99 |
| 50 | ₹7.65540 | ₹382.77 |
| 100 | ₹6.62520 | ₹662.52 |
| 250 | ₹5.59120 | ₹1,397.80 |
| 500 | ₹4.99580 | ₹2,497.90 |
| 1,000 | ₹4.52419 | ₹4,524.19 |
| 5,000 | ₹3.77038 | ₹18,851.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.55084 | ₹35,508.40 |
| 20,000 | ₹3.37618 | ₹67,523.60 |
| 30,000 | ₹3.29106 | ₹98,731.80 |
| 50,000 | ₹3.19879 | ₹1,59,939.50 |
| 70,000 | ₹3.14594 | ₹2,20,215.80 |
| 1,00,000 | ₹3.09595 | ₹3,09,595.00 |