4.7 MOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR01MZPJ475

DigiKey Part Number
846-ESR01MZPJ475TR-ND - Tape & Reel (TR)
846-ESR01MZPJ475CT-ND - Cut Tape (CT)
846-ESR01MZPJ475DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR01MZPJ475
Description
RES 4.7M OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 MOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,990
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹21.74000₹21.74
10₹11.24700₹112.47
25₹8.95960₹223.99
50₹7.65540₹382.77
100₹6.62520₹662.52
250₹5.59120₹1,397.80
500₹4.99580₹2,497.90
1,000₹4.52419₹4,524.19
5,000₹3.77038₹18,851.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.55084₹35,508.40
20,000₹3.37618₹67,523.60
30,000₹3.29106₹98,731.80
50,000₹3.19879₹1,59,939.50
70,000₹3.14594₹2,20,215.80
1,00,000₹3.09595₹3,09,595.00
Manufacturers Standard Package