
ESR01MZPJ680 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPJ680TR-ND - Tape & Reel (TR) 846-ESR01MZPJ680CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESR01MZPJ680 |
Description | RES 68 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹10.43700 | ₹104.37 |
| 25 | ₹8.31200 | ₹207.80 |
| 50 | ₹7.11940 | ₹355.97 |
| 100 | ₹6.15960 | ₹615.96 |
| 250 | ₹5.19976 | ₹1,299.94 |
| 500 | ₹4.64626 | ₹2,323.13 |
| 1,000 | ₹4.20828 | ₹4,208.28 |
| 5,000 | ₹3.50715 | ₹17,535.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.30289 | ₹33,028.90 |