680 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR01MZPJ684

DigiKey Part Number
846-ESR01MZPJ684TR-ND - Tape & Reel (TR)
846-ESR01MZPJ684CT-ND - Cut Tape (CT)
846-ESR01MZPJ684DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR01MZPJ684
Description
RES 680K OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
680 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹10.43700₹104.37
25₹8.31200₹207.80
50₹7.11940₹355.97
100₹6.15960₹615.96
250₹5.19976₹1,299.94
500₹4.64626₹2,323.13
1,000₹4.20828₹4,208.28
5,000₹3.50715₹17,535.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.06582₹30,658.20
20,000₹3.04099₹60,819.80
30,000₹3.02808₹90,842.40
50,000₹2.97543₹1,48,771.50
70,000₹2.92629₹2,04,840.30
1,00,000₹2.87980₹2,87,980.00
1,20,000₹2.85806₹3,42,967.20
2,40,000₹2.79955₹6,71,892.00
2,50,000₹2.78256₹6,95,640.00
Manufacturers Standard Package