
LTR100JZPJ123 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPJ123TR-ND - Tape & Reel (TR) 846-LTR100JZPJ123CT-ND - Cut Tape (CT) 846-LTR100JZPJ123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPJ123 |
Description | RES SMD 12K OHM 5% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55.91000 | ₹55.91 |
| 10 | ₹32.61500 | ₹326.15 |
| 25 | ₹27.32200 | ₹683.05 |
| 50 | ₹24.61980 | ₹1,230.99 |
| 100 | ₹21.87080 | ₹2,187.08 |
| 250 | ₹19.92316 | ₹4,980.79 |
| 500 | ₹18.56078 | ₹9,280.39 |
| 1,000 | ₹17.47703 | ₹17,477.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹15.92805 | ₹63,712.20 |