
ESR01MZPJ913 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPJ913TR-ND - Tape & Reel (TR) 846-ESR01MZPJ913CT-ND - Cut Tape (CT) 846-ESR01MZPJ913DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPJ913 |
Description | RES 91K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW040291K0FKEDHP | Vishay Dale | 4,490 | 541-CRCW040291K0FKEDHPCT-ND | ₹13.23000 | Parametric Equivalent |
| ERJ-PA2F9102X | Panasonic Industry | 4,926 | P124514CT-ND | ₹19.85000 | Parametric Equivalent |
| ERJ-PA2J913X | Panasonic Industry | 9,860 | P124605CT-ND | ₹16.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.79000 | ₹20.79 |
| 10 | ₹10.58500 | ₹105.85 |
| 25 | ₹8.43040 | ₹210.76 |
| 50 | ₹7.22060 | ₹361.03 |
| 100 | ₹6.24710 | ₹624.71 |
| 250 | ₹5.27364 | ₹1,318.41 |
| 500 | ₹4.71226 | ₹2,356.13 |
| 1,000 | ₹4.26807 | ₹4,268.07 |
| 5,000 | ₹3.55698 | ₹17,784.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.34981 | ₹33,498.10 |