
ESR03EZPD18R0 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPD18R0TR-ND - Tape & Reel (TR) 846-ESR03EZPD18R0CT-ND - Cut Tape (CT) 846-ESR03EZPD18R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPD18R0 |
Description | RES 18 OHM 0.5% 1/3W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.85000 | ₹19.85 |
| 10 | ₹9.92400 | ₹99.24 |
| 25 | ₹7.90120 | ₹197.53 |
| 50 | ₹6.72920 | ₹336.46 |
| 100 | ₹5.81240 | ₹581.24 |
| 250 | ₹4.88804 | ₹1,222.01 |
| 500 | ₹4.35502 | ₹2,177.51 |
| 1,000 | ₹3.93445 | ₹3,934.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.27080 | ₹16,354.00 |